-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch, Change-Over, 0.25A, 175VDC, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7890-ND
|
DigiKey | SWITCH REED SPDT 180MA 120V Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7450 / $5.2800 | Buy Now |
DISTI #
934-MDSM-DTB15-20
|
Mouser Electronics | Magnetic / Reed Switches MDSM-DTB 15-20 RoHS: Compliant | 0 |
|
$2.7500 / $2.8600 | Order Now |
|
Future Electronics | SWITCH REED SPDT 15-20AT SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.7100 | Buy Now |
DISTI #
C1S425201042640
|
Chip1Stop | MDSM-DTB 15-20 RoHS: Compliant pbFree: Yes | 568 |
|
$1.3000 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPDT 5W 15-20AT SMT | 0 |
|
$4.5941 / $5.0535 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDSM-DTB-15-20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDSM-DTB-15-20
Littelfuse Inc
Dry Reed Switch, Change-Over, 0.25A, 175VDC, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 14.73 mm | |
Body Length or Diameter | 2.54 mm | |
Contact (AC) Max Rating R Load | .18A@120VAC | |
Contact Current(AC)-Max | 0.18 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 175 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 30 AT | |
Pull-in Value-Min | 15 AT | |
Resonant Frequency-Nom | 11000 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | CHANGE-OVER | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |