There are no models available for this part yet.
Overview of MDSPTS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDSPTS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-1160-1-ND
|
DigiKey | CONN D-SUB PIN 26-28AWG CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6138 / $1.2700 | Buy Now | |
DISTI #
MDSPTS
|
Avnet Americas | 121661-0517 1K/REEL - Bulk (Alt: MDSPTS) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$417.3500 / $803.0110 | Buy Now | |
DISTI #
ITTMDSPTS
|
Heilind Electronics | MDSPTS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$505.1400 / $705.3500 | Buy Now | ||
DISTI #
ITTMDSPTS
|
Interstate Connecting Components | MDSPTS | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$505.1400 / $705.3500 | Buy Now |