Part Details for MDSR-7-20-25 by Littelfuse Inc
Overview of MDSR-7-20-25 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDSR-7-20-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE535-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
439 In Stock |
|
$0.7565 / $1.5700 | Buy Now |
DISTI #
934-MDSR-720-25
|
Mouser Electronics | Magnetic / Reed Switches MDSR-7 20-25 RoHS: Compliant | 9026 |
|
$0.7560 / $1.3300 | Buy Now |
DISTI #
V99:2348_06451336
|
Arrow Electronics | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2326 | Americas - 60 |
|
$0.8046 / $1.3131 | Buy Now |
|
Future Electronics | MDSR-7 Series SPST 500 mA 20~25 AT Axial (2 Leads) Glass Magnetic Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9Bag |
|
$0.8250 / $1.0300 | Buy Now |
DISTI #
69236962
|
Verical | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm Min Qty: 8 Package Multiple: 1 Date Code: 2326 | Americas - 60 |
|
$0.8046 / $1.3131 | Buy Now |
DISTI #
30G2038
|
Bürklin Elektronik | Reed switche, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSR-7-20-25 Min Qty: 1 | 110 |
|
$1.4412 / $2.1137 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 20-25AT THT | 0 |
|
$1.2032 / $1.3235 | RFQ |
Part Details for MDSR-7-20-25
MDSR-7-20-25 CAD Models
MDSR-7-20-25 Part Data Attributes
|
MDSR-7-20-25
Littelfuse Inc
Buy Now
|
Compare Parts:
MDSR-7-20-25
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |