Part Details for MDSTB 2,5/ 8-G1-5,08 by Phoenix Contact
Overview of MDSTB 2,5/ 8-G1-5,08 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDSTB 2,5/ 8-G1-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7861
|
Newark | Terminal Block, Header, 8Pos, Tht, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MDSTB 2,5/ 8-G1-5,08 (Alternate Part Number: 4017918031039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $13.5600 | Buy Now |
Part Details for MDSTB 2,5/ 8-G1-5,08
MDSTB 2,5/ 8-G1-5,08 CAD Models
MDSTB 2,5/ 8-G1-5,08 Part Data Attributes:
|
MDSTB 2,5/ 8-G1-5,08
Phoenix Contact
Buy Now
|
Compare Parts:
MDSTB 2,5/ 8-G1-5,08
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |