Part Details for MDSTB25/16-G1-508 by Phoenix Contact
Overview of MDSTB25/16-G1-508 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDSTB25/16-G1-508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1762509
|
TTI | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$21.7600 / $23.7800 | Buy Now |