Part Details for MDT0240A9IS-MULTI by Midas Displays
Overview of MDT0240A9IS-MULTI by Midas Displays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT0240A9IS-MULTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6471
|
Newark | Lcd Tft Module, 2.4", 240 X 320P, Multi Rohs Compliant: Yes |Midas Displays MDT0240A9IS-MULTI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$39.4200 / $50.7200 | Buy Now |
DISTI #
3086-MDT0240A9IS-MULTI-ND
|
DigiKey | 2.4" IPS TFT, 240x320 resolution Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
33 In Stock |
|
$14.6700 / $25.0000 | Buy Now |
DISTI #
3565090
|
element14 Asia-Pacific | LCD TFT MODULE, 2.4", 240 X 320P, MULTI RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$41.6288 / $59.3261 | Buy Now |
DISTI #
3565090
|
Farnell | LCD TFT MODULE, 2.4", 240 X 320P, MULTI RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1 |
|
$32.6242 / $42.5604 | Buy Now |