There are no models available for this part yet.
Overview of MDT0430A01ISR-RGB by Midas Displays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1063A | Analog Devices | LT6559 - DEMO BOARD; RGB Tripl | |
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for MDT0430A01ISR-RGB by Midas Displays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH6480
|
Newark | Lcd Tft Module, 4.3", 480 X 272P, Rgb Rohs Compliant: Yes |Midas Displays MDT0430A01ISR-RGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9900 / $58.7800 | Buy Now | |
DISTI #
3086-MDT0430A01ISR-RGB-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 4.3" Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
18 In Stock |
|
$38.6700 / $63.8800 | Buy Now |