Part Details for MDT0520COHC-HDMI by Midas Displays
Overview of MDT0520COHC-HDMI by Midas Displays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT0520COHC-HDMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3323
|
Newark | Lcd Tft Display, Rgb, Hdmi, 480X128Pixel, Display Size:5.2", Resolution:480 X 128 Pixels, Vga Size:-, Display Orientation:Landscape, Display Appearance:Rgb, Logic Voltage:3V, Interface Type:Hdmi, Display Brightness:700Cd/M2, Rohs Compliant: Yes |Midas Displays MDT0520COHC-HDMI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8100 / $106.4500 | Buy Now |
|
Karl Kruse GmbH & Co KG | TFT | 100 |
|
RFQ | |
DISTI #
3154924
|
element14 Asia-Pacific | LCD TFT DISPLAY, RGB, HDMI, 480X128PIXEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$123.1668 / $171.5448 | Buy Now |
DISTI #
3154924
|
Farnell | LCD TFT DISPLAY, RGB, HDMI, 480X128PIXEL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$94.7984 / $113.7631 | Buy Now |