Part Details for MDT7000 by Midas Displays
Overview of MDT7000 by Midas Displays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0440
|
Newark | Lcd Tft Module, Rgb, 7In, 800X480 Pixels, Display Size:7", Resolution:800 X 480 Pixels, Vga Size:Wvga, Display Orientation:Landscape, Display Appearance:Rgb, Logic Voltage:3.3V, Interface Type:Rgb, Display Brightness:350Cd/M2, Rohs Compliant: Yes |Midas Displays MDT7000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$59.7200 / $67.6400 | Buy Now |
DISTI #
3086-MDT7000-ND
|
DigiKey | 7.0" 24-bit RGB TFT, 800x480 res Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
47 In Stock |
|
$51.4400 / $73.3300 | Buy Now |
DISTI #
2930751
|
element14 Asia-Pacific | LCD TFT MODULE, RGB, 7IN, 800X480 PIXELS RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$68.1680 / $94.9435 | Buy Now |
DISTI #
2930751
|
Farnell | LCD TFT MODULE, RGB, 7IN, 800X480 PIXELS RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 19 |
|
$50.8812 / $63.6078 | Buy Now |