MDU150-4000G
Description: AC-DC Power Factor Correction Module,

Overview of MDU150-4000G by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDU150-4000G by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # MDU1504000G
Avnet Abacus DC 36..75Vi>+5, +12, 12, 5Vo 30, 8, 3,2A 150W (Alt: MDU1504000G) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Abacus - 0
Buy Now

CAD Models for MDU150-4000G by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDU150-4000G by Bel Fuse

MDU150-4000G
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MDU150-4000G
    Bel Fuse
    AC-DC Power Factor Correction Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDU150-4000G by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDU150-4000G by Bel Fuse

Select Manufacturer
Which Manufacturer of MDU150-4000G would you like to use for your alert(s)?
  • Please alert me when MDU150-4000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDU150-4000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDU150-4000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDU150-4000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDU150-4000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDU150-4000G by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: