Part Details for MDU1514URH by MagnaChip Semiconductor Ltd
Overview of MDU1514URH by MagnaChip Semiconductor Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDU1514URH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1593 |
|
RFQ |
Part Details for MDU1514URH
MDU1514URH CAD Models
MDU1514URH Part Data Attributes
|
MDU1514URH
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
MDU1514URH
MagnaChip Semiconductor Ltd
Power Field-Effect Transistor, 66.3A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN56, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 79 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 66.3 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MDU1514URH
This table gives cross-reference parts and alternative options found for MDU1514URH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDU1514URH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB75N03-06 | TRANSISTOR 75 A, 30 V, 0.0065 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418AA-01, D2PAK-3, FET General Purpose Power | onsemi | MDU1514URH vs NTB75N03-06 |
IRL3803V | Power Field-Effect Transistor, 75A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Infineon Technologies AG | MDU1514URH vs IRL3803V |
BUK7506-30127 | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | MDU1514URH vs BUK7506-30127 |
BUK9606-30118 | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | MDU1514URH vs BUK9606-30118 |
BUK7506-30,127 | 75A, 30V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | MDU1514URH vs BUK7506-30,127 |
BUK9606-30,118 | 75A, 30V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | MDU1514URH vs BUK9606-30,118 |
EMB06N03H | Power Field-Effect Transistor, 75A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EDFN-8 | Excelliance MOS Corporation | MDU1514URH vs EMB06N03H |
IPB042N03LGATMA1 | Power Field-Effect Transistor, 70A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | MDU1514URH vs IPB042N03LGATMA1 |
BUK7606-30,118 | 75A, 30V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | MDU1514URH vs BUK7606-30,118 |
IPB042N03LG | Power Field-Effect Transistor, 70A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | MDU1514URH vs IPB042N03LG |