Part Details for MDU200-1048 by Bel Power Solutions
Overview of MDU200-1048 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDU200-1048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 48V 4.2A 200W RoHS: Compliant |
6 In Stock |
|
$509.7800 / $556.1200 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 48V 4.2A 200W RoHS: Compliant |
6 In Stock |
|
$509.7800 / $556.1200 | Buy Now |