-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1014
|
Newark | Inductor, Wirewound, 1.5Uh, 4.1A, Inductance:1.5µh, Rms Current (Irms):4.1A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Mcoil Md Series, Dc Resistance Max:0.041Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDWK4040T1R5MM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95Y1771
|
Newark | Inductor, smd High Current, 1.5Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MDWK4040T1R5MM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
587-4448-1-ND
|
DigiKey | FIXED IND 1.5UH 4.1A 41 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1654 In Stock |
|
$0.1956 / $0.5600 | Buy Now |
DISTI #
MDWK4040T1R5MM
|
Avnet Americas | Ind Power Molded Wirewound 1.5uH 20% 1MHz Metal 4.1A Embossed T/R - Tape and Reel (Alt: MDWK4040T1R5MM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 | Buy Now |
DISTI #
963-MDWK4040T1R5MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND4040WKT1R5M RPLCMT PN 4040 1.5uH 41mOhms 4.1Aur RoHS: Compliant | 0 |
|
$0.1950 / $0.4700 | Order Now |
|
Future Electronics | MD Series 4 x 4 mm 1.5 uH ±20% 41 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 1.5uH 20% 1MHz Metal 4.1A 41mOhm DCR 1515 T/R RoHS: Compliant | 0 |
|
$0.2294 / $0.2706 | Buy Now |
DISTI #
C1S758100485925
|
Chip1Stop | Inductor Power Wirewound 1.5uH 20% 1MHz Metal 4.1A 41mOhm DCR 1515 T/R RoHS: Compliant pbFree: Yes | 3 |
|
$0.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDWK4040T1R5MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040T1R5MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MDWK4040T1R5MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWK4040T1R5MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDWK4040T1R5MMV | General Purpose Inductor, | TAIYO YUDEN | MDWK4040T1R5MM vs MDWK4040T1R5MMV |