Part Details for MDWK4040T6R8MMV by TAIYO YUDEN
Overview of MDWK4040T6R8MMV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDWK4040T6R8MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2538
|
Newark | Inductor, smd High Current, 6.8Uh20% ,t&r |Taiyo Yuden MDWK4040T6R8MMV RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4730 | Buy Now |
DISTI #
587-5995-1-ND
|
DigiKey | FIXED IND 6.8UH 2A 158 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.3281 / $0.8800 | Buy Now |
DISTI #
MDWK4040T6R8MMV
|
Avnet Americas | Power Inductor Metal 6.8uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDWK4040T6R8MMV) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.4760 | Buy Now |
DISTI #
963-MDWK4040T6R8MMV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND4040WKT6R8M RPLCMT PN 4040 6.8uH 0.158ohms AEC-Q200 RoHS: Compliant | 1878 |
|
$0.3280 / $0.8100 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 6.8 uH ±20% 158 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3737 / $0.4539 | Buy Now |
Part Details for MDWK4040T6R8MMV
MDWK4040T6R8MMV CAD Models
MDWK4040T6R8MMV Part Data Attributes
|
MDWK4040T6R8MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040T6R8MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Core Material | METAL CORE | |
DC Resistance | 0.158 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDWK4040T6R8MMV
This table gives cross-reference parts and alternative options found for MDWK4040T6R8MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWK4040T6R8MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMDND4040WKT6R8MM | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T6R8MMV vs LMDND4040WKT6R8MM |
LBDND4040WKT6R8MM | General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T6R8MMV vs LBDND4040WKT6R8MM |