Part Details for MDWK4040TR33NM by TAIYO YUDEN
Overview of MDWK4040TR33NM by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDWK4040TR33NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1010
|
Newark | Inductor, Wirewound, 0.33Uh, 7.8A, Inductance:330Nh, Rms Current (Irms):7.8A, Inductor Construction:Shielded, Saturation Current (Isat):16A, Product Range:Mcoil Md Series, Inductor Case/Package:-, Dc Resistance Max:0.013Ohm Rohs Compliant: Yes |Taiyo Yuden MDWK4040TR33NM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.0790 | Buy Now |
DISTI #
95Y1767
|
Newark | Inductor,smd High Current, 0.33Uh30%,t&r Rohs Compliant: Yes |Taiyo Yuden MDWK4040TR33NM Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
587-4444-1-ND
|
DigiKey | FIXED IND 330NH 7.8A 13 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1956 / $0.5500 | Buy Now |
DISTI #
MDWK4040TR33NM
|
Avnet Americas | Ind Power Molded Wirewound 330nH 30% 1MHz Metal 7.8A Embossed T/R - Tape and Reel (Alt: MDWK4040TR33NM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 | Buy Now |
DISTI #
55AC1010
|
Avnet Americas | Ind Power Molded Wirewound 330nH 30% 1MHz Metal 7.8A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 55AC1010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.3560 | Buy Now |
DISTI #
963-MDWK4040TR33NM
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSDND4040WKTR33N 4040 .33uH 13mOhms 30%Tol 7.8A HiCur RoHS: Compliant | 568 |
|
$0.1950 / $0.5500 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 0.33 uH ±30% 13 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 330nH 30% 1MHz Metal 7.8A 13mOhm DCR 1515 T/R RoHS: Compliant | 0 |
|
$0.2294 / $0.2706 | Buy Now |
DISTI #
MDWK4040TR33NM
|
Avnet Americas | Ind Power Molded Wirewound 330nH 30% 1MHz Metal 7.8A Embossed T/R - Tape and Reel (Alt: MDWK4040TR33NM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 | Buy Now |
DISTI #
55AC1010
|
Avnet Americas | Ind Power Molded Wirewound 330nH 30% 1MHz Metal 7.8A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 55AC1010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.3560 | Buy Now |
Part Details for MDWK4040TR33NM
MDWK4040TR33NM CAD Models
MDWK4040TR33NM Part Data Attributes
|
MDWK4040TR33NM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040TR33NM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 7.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |