Part Details for MDWK4040TR56NM by TAIYO YUDEN
Overview of MDWK4040TR56NM by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDWK4040TR56NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1009
|
Newark | Inductor, smd High Current, 0.56 Uh 30 %,t&r |Taiyo Yuden MDWK4040TR56NM RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
587-6435-1-ND
|
DigiKey | FIXED IND 560NH 6.5A 16 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
778 In Stock |
|
$0.2423 / $0.4900 | Buy Now |
DISTI #
MDWK4040TR56NM
|
Avnet Americas | Inductor Wirewound 0.56uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: MDWK4040TR56NM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.2477 | Buy Now |
DISTI #
963-MDWK4040TR56NM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND4040WKTR56N RPLCMT PN 4040 0.56uH 30% 16mOhms RoHS: Compliant | 1425 |
|
$0.2340 / $0.5000 | Buy Now |
|
Future Electronics | INDUCTOR,SMD HIGH CURRENT, 0.56UH±30%,T&R RoHS: Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2002 / $0.2362 | Buy Now |
DISTI #
C1S758100549205
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 695 |
|
$0.1670 / $0.3120 | Buy Now |
Part Details for MDWK4040TR56NM
MDWK4040TR56NM CAD Models
MDWK4040TR56NM Part Data Attributes
|
MDWK4040TR56NM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040TR56NM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |