There are no models available for this part yet.
Overview of MDWK4040TR56NMV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDWK4040TR56NMV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC2530
|
Newark | Inductor, smd High Current, 0.56Uh30% ,t&r |Taiyo Yuden MDWK4040TR56NMV RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4730 | Buy Now | |
DISTI #
587-5996-1-ND
|
DigiKey | FIXED IND 560NH 6.5A 16MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
663 In Stock |
|
$0.3281 / $0.8800 | Buy Now | |
DISTI #
MDWK4040TR56NMV
|
Avnet Americas | Power Inductor Metal 560nH 30% Wirewound Emboss T/R - Tape and Reel (Alt: MDWK4040TR56NMV) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 | Buy Now | |
DISTI #
963-MDWK4040TR56NMV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND4040WKTR56N RPLCMT PN 4040 0.56uH 16mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.3280 / $0.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3737 / $0.4539 | Buy Now | ||
Bristol Electronics | Min Qty: 5 | 295 |
|
$0.3600 / $1.1250 | Buy Now | ||
Quest Components | 236 |
|
$0.4500 / $1.5000 | Buy Now |
CAD Models for MDWK4040TR56NMV by TAIYO YUDEN
Part Data Attributes for MDWK4040TR56NMV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
METAL CORE
|
DC Resistance
|
0.016 Ω
|
Inductance-Nom (L)
|
0.56 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
6.5 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
30%
|
Alternate Parts for MDWK4040TR56NMV
This table gives cross-reference parts and alternative options found for MDWK4040TR56NMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWK4040TR56NMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND4040WKTR56NM | General Purpose Inductor, 0.56uH, 30%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040TR56NMV vs LLDND4040WKTR56NM |