Part Details for MDWK4040TR68MM by TAIYO YUDEN
Overview of MDWK4040TR68MM by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDWK4040TR68MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1769
|
Newark | Inductor, smd High Current, 0.68Uh20%,t&r Rohs Compliant: Yes |Taiyo Yuden MDWK4040TR68MM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
55AC1012
|
Newark | Inductor, Wirewound, 0.68Uh, 7.3A, Inductance:680Nh, Rms Current (Irms):7.3A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Mcoil Md Series, Dc Resistance Max:0.016Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDWK4040TR68MM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2960 | Buy Now |
DISTI #
587-4446-1-ND
|
DigiKey | FIXED IND 680NH 7.3A 16 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1554 In Stock |
|
$0.1956 / $0.5600 | Buy Now |
DISTI #
MDWK4040TR68MM
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 8.3 A, Unshielded, 12 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: MDWK4040TR68MM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 | Buy Now |
DISTI #
963-MDWK4040TR68MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND4040WKTR68M RPLCMT PN 4040 .68uH 16mOhms 7.3Aur RoHS: Compliant | 865 |
|
$0.1950 / $0.5500 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 0.68 uH ±20% 16 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 0.68uH 20% 1MHz Metal 7.3A 0.016Ohm DCR 1515 T/R RoHS: Compliant |
4550 In Stock |
|
$0.2205 / $0.2562 | Buy Now |
DISTI #
LMMDWK4040TR68MM
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 8.3 A, Unshielded, 12 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: LMMDWK4040TR68MM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100485998
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 1175 |
|
$0.0875 / $0.1920 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 0.68uH 20% 1MHz Metal 7.3A 0.016Ohm DCR 1515 T/R RoHS: Compliant |
4550 In Stock |
|
$0.2205 / $0.2562 | Buy Now |
Part Details for MDWK4040TR68MM
MDWK4040TR68MM CAD Models
MDWK4040TR68MM Part Data Attributes
|
MDWK4040TR68MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040TR68MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 7.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDWK4040TR68MM
This table gives cross-reference parts and alternative options found for MDWK4040TR68MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWK4040TR68MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSDND4040WKTR68MM | General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040TR68MM vs LSDND4040WKTR68MM |
LCDND4040WKTR68MM | General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040TR68MM vs LCDND4040WKTR68MM |
LLDND4040WKTR68MM | General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040TR68MM vs LLDND4040WKTR68MM |