Part Details for ME 22 5 SF-UT KMGY by Phoenix Contact
Overview of ME 22 5 SF-UT KMGY by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME 22 5 SF-UT KMGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - ultra-flat design - without vents - width: 22.6 mm - height: 99 mm - depth: 44.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035) RoHS: Compliant | 0 |
|
$6.2100 / $9.0300 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - ultra-flat design - without vents - width: 22.6 mm - height: 99 mm - depth: 44.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035) RoHS: Compliant | 0 |
|
$6.2100 / $9.0300 | Buy Now |