Part Details for ME 22 5 UT TBUS GN by Phoenix Contact
Overview of ME 22 5 UT TBUS GN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME 22 5 UT TBUS GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: green (6021) RoHS: Compliant | 0 |
|
$11.6600 / $14.8200 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: green (6021) RoHS: Compliant | 0 |
|
$11.6600 / $14.8200 | Buy Now |