Part Details for ME PLC 40 CS TRANS by Phoenix Contact
Overview of ME PLC 40 CS TRANS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns | |
TTA2097 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / hFE=200~500 / VCE(sat)=-0.27V / tf=60ns | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for ME PLC 40 CS TRANS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Component housing - Cover - color: transparent - width: 40 mm RoHS: Compliant | 0 |
|
$5.2400 / $7.6400 | Buy Now |
|
Master Electronics | Component housing - Cover - color: transparent - width: 40 mm RoHS: Compliant | 0 |
|
$5.2400 / $7.6400 | Buy Now |
Part Details for ME PLC 40 CS TRANS
ME PLC 40 CS TRANS CAD Models
ME PLC 40 CS TRANS Part Data Attributes
|
ME PLC 40 CS TRANS
Phoenix Contact
Buy Now
|
Compare Parts:
ME PLC 40 CS TRANS
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |