Part Details for ME-PE1-300-W-R4.7 by Enclustra GmbH
Overview of ME-PE1-300-W-R4.7 by Enclustra GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
LTM4660IY#PBF | Analog Devices | 72V, 300W Non-Isolated µModule | |
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for ME-PE1-300-W-R4.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2879-ME-PE1-300-W-R4.7-ND
|
DigiKey | CARRIER MERCURY PCIE X4 FMC-HPC Min Qty: 1 Lead time: 53 Weeks Container: Bag |
35 In Stock |
|
$495.2900 | Buy Now |