Part Details for ME030-50007 by BlockMaster Blocks
Overview of ME030-50007 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME030601222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 30u\\ Gold White | |
G832ME030401322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 8u\\ Gold White | |
G832ME030801122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 15u\\ Gold White |
Price & Stock for ME030-50007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$1.2570 / $1.3500 | Buy Now |