Part Details for ME030-50802 by SPC Multicomp
Overview of ME030-50802 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89508022A | Renesas Electronics Corporation | DUAL 1-OF-4 DECODER | |
5962-8950802EA | Renesas Electronics Corporation | DUAL 1-OF-4 DECODER | |
5962-9150802MXA | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Price & Stock for ME030-50802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7062
|
Newark | Pin Header, 2 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Me Series, Colour:Green Rohs Compliant: Yes |Multicomp Pro ME030-50802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 922 |
|
$0.3330 / $0.6070 | Buy Now |