ME040-50803
Description: Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s),

Overview of ME040-50803 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9150803MXA Renesas Electronics Corporation 16 K x 8 Dual-Port RAM
55508-038LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 38 Positions, 2.00mm (0.079in) Pitch.
55508-030LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch.

Price & Stock for ME040-50803 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 04R7082
Newark Pin Header, 3 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Me Series, Colour:Green Rohs Compliant: Yes |Multicomp Pro ME040-50803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 563
  • 1 $0.9100
  • 250 $0.6860
  • 500 $0.6130
  • 1,000 $0.5500
  • 5,000 $0.5000
$0.5000 / $0.9100 Buy Now

CAD Models for ME040-50803 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ME040-50803 by SPC Multicomp

ME040-50803
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYAMIDE66
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
16 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. ME040-50803
    SPC Multicomp
    Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s),
    VS

Related Parts for ME040-50803

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ME040-50803 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ME040-50803 by SPC Multicomp

Select Manufacturer
Which Manufacturer of ME040-50803 would you like to use for your alert(s)?
  • Please alert me when ME040-50803 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ME040-50803 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ME040-50803 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ME040-50803 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ME040-50803.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ME040-50803 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: