Part Details for ME10A0503F01 by Advanced Energy Industries Inc
Overview of ME10A0503F01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME10A0503F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME10A0503F01
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 2A 10W - Bulk (Alt: ME10A0503F01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7175 / $15.2647 | Buy Now |
DISTI #
ME10A0503F01
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 2A 10W - Bulk (Alt: ME10A0503F01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7175 / $15.2647 | Buy Now |
DISTI #
ME10A0503F01
|
Avnet Abacus | AC/DC Power Supply Single-OUT 5V 2A 10W (Alt: ME10A0503F01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |