Part Details for ME10A2402B01 by SL Power Electronics
Overview of ME10A2402B01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME10A2402B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME10A2402B01-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 12W Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2405 | Buy Now |
DISTI #
675-ME10A2402B01
|
Mouser Electronics | Wall Mount AC Adapters Medical External Adapter, Level VI RoHS: Compliant | 0 |
|
$16.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9700 / $40.7800 | Buy Now |
DISTI #
000000000005443615
|
Sager | Wall Mount AC Adapters Medical External Adapter, Level VI Min Qty: 1 | 0 |
|
$15.1800 / $18.1800 | Buy Now |