Part Details for ME20A0503C01 by Advanced Energy Industries Inc
Overview of ME20A0503C01 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME20A0503C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME20A0503C01
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 3A 15W - Bulk (Alt: ME20A0503C01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9774 / $16.6667 | Buy Now |
DISTI #
ME20A0503C01
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 3A 15W - Bulk (Alt: ME20A0503C01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9774 / $16.6667 | Buy Now |