Part Details for ME20A1203F01 by SL Power Electronics
Overview of ME20A1203F01 by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ME20A1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3650
|
Newark | Ac-Dc Regulated Power Supply Module, 1 Output, 18W, Hybrid |Sl Power ME20A1203F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $29.2100 | Buy Now |
DISTI #
271-2871-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 18W Min Qty: 1 Lead time: 8 Weeks Container: Box |
350 In Stock |
|
$15.6494 / $19.1200 | Buy Now |
DISTI #
V36:1790_19043675
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2345 | Americas - 250 |
|
$14.3900 / $18.0700 | Buy Now |
DISTI #
70606706
|
RS | Power Supply, AC-DC, Medical, Class I Desktop, 12V,1.5A, 90-264V In | SL Power ( Ault / Condor ) ME20A1203F01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1800 | RFQ |
|
Onlinecomponents.com | Ac-Dc Regulated Power Supply Module, 1 Output, 18W, Hybrid |Sl Power ME20A1203F01 RoHS: Compliant |
81 In Stock |
|
$14.1400 / $19.4700 | Buy Now |
DISTI #
76442635
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 250 |
|
$14.3900 / $15.3300 | Buy Now |
DISTI #
70318532
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1918 | Americas - 77 |
|
$18.5640 / $25.3110 | Buy Now |
DISTI #
000000000005385021
|
Sager | Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 20W, Level VI Min Qty: 1 | 514 |
|
$14.2300 / $14.6800 | Buy Now |
|
Master Electronics | Ac-Dc Regulated Power Supply Module, 1 Output, 18W, Hybrid |Sl Power ME20A1203F01 RoHS: Compliant |
81 In Stock |
|
$14.1400 / $19.4700 | Buy Now |
Part Details for ME20A1203F01
ME20A1203F01 CAD Models
ME20A1203F01 Part Data Attributes
|
ME20A1203F01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
ME20A1203F01
SL Power Electronics
AC/DC DESKTOP ADAPTER 12V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | Module | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO |