Part Details for ME20A4803N01 by SL Power Electronics
Overview of ME20A4803N01 by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ME20A4803N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3657
|
Newark | Ac-Dc Regulated Power Supply Module, 1 Output, 20W, Hybrid |Sl Power ME20A4803N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $29.2100 | Buy Now |
DISTI #
2266-ME20A4803N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 20W Min Qty: 5 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$15.6000 / $16.8400 | Buy Now |
DISTI #
ME20A4803N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 20W Min Qty: 5 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6494 | Buy Now |
DISTI #
675-ME20A4803N01
|
Mouser Electronics | Desktop AC Adapters Desktop IEC60320 C8 48Vdc, 20W, Level VI RoHS: Compliant | 0 |
|
$15.5000 / $15.6400 | Order Now |
DISTI #
70606713
|
RS | Power Supply, AC-DC, Medical, Class II Desktop, 48V,0.42A, 90-264V In | SL Power ( Ault / Condor ) ME20A4803N01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7500 | RFQ |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 48V 0.42A 20W RoHS: Compliant |
420 Partner Stock |
|
$15.4900 / $20.5100 | Buy Now |
DISTI #
65701043
|
Verical | Plug-In Adapter Single-OUT 48V 0.42A 20W Min Qty: 5 Package Multiple: 1 | Americas - 420 |
|
$13.8000 / $14.9000 | Buy Now |
DISTI #
000000000005385028
|
Sager | Desktop AC Adapters Desktop IEC60320 C8 48Vdc, 20W, Level VI Min Qty: 1 | 0 |
|
$14.6400 / $17.5200 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 48V 0.42A 20W RoHS: Compliant |
420 Partner Stock |
|
$15.4900 / $20.5100 | Buy Now |
Part Details for ME20A4803N01
ME20A4803N01 CAD Models
ME20A4803N01 Part Data Attributes:
|
ME20A4803N01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
ME20A4803N01
SL Power Electronics
AC/DC DESKTOP ADAPTER 48V 20W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | Module | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO |