Part Details for ME30A1203F01 by SL Power Electronics
Overview of ME30A1203F01 by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME30A1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2879-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Min Qty: 1 Lead time: 8 Weeks Container: Box |
573 In Stock |
|
$21.2644 / $25.9800 | Buy Now |
DISTI #
70606720
|
RS | Power Supply, AC-DC, Medical, Class I Desktop, 12V,2.5A, 90-264V In | SL Power ( Ault / Condor ) ME30A1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 184 |
|
$23.6200 / $26.2400 | Buy Now |
|
Onlinecomponents.com | External Desktop (Class I) Adapter - 12V - 2.5A - 30W - Adapter Cord (Sold Separately) - 4.7' (1.45m) Cord Length. RoHS: Compliant |
609 In Stock |
|
$20.2700 / $26.1500 | Buy Now |
DISTI #
76442681
|
Verical | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 130 |
|
$19.9500 / $25.8300 | Buy Now |
DISTI #
82426116
|
Verical | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 67 |
|
$27.4300 / $33.9950 | Buy Now |
DISTI #
78999858
|
Verical | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 39 |
|
$19.5000 / $20.2500 | Buy Now |
DISTI #
000000000005385035
|
Sager | Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 30W, Level VI Min Qty: 1 | 243 |
|
$19.8800 / $23.8000 | Buy Now |
DISTI #
C1S717700025135
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant | 130 |
|
$20.9900 / $25.8300 | Buy Now |
|
Master Electronics | External Desktop (Class I) Adapter - 12V - 2.5A - 30W - Adapter Cord (Sold Separately) - 4.7' (1.45m) Cord Length. RoHS: Compliant |
609 In Stock |
|
$20.2700 / $26.1500 | Buy Now |
Part Details for ME30A1203F01
ME30A1203F01 CAD Models
ME30A1203F01 Part Data Attributes
|
ME30A1203F01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
ME30A1203F01
SL Power Electronics
AC/DC DESKTOP ADAPTER 12V 30W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |