There are no models available for this part yet.
Overview of ME30A1503N01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ME30A1503N01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ME30A1503N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 30W Min Qty: 250 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$21.2644 | Buy Now | |
DISTI #
70606725
|
RS | Power Supply, AC-DC, Medical, Class II Desktop, 15V,2A, 90-264V In | SL Power ( Ault / Condor ) ME30A1503N01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6000 / $53.3900 | Buy Now | ||
DISTI #
000000000005385040
|
Sager | Desktop AC Adapters Desktop IEC60320 C8 15Vdc, 30W, Level VI Min Qty: 1 | 0 |
|
$19.8800 / $23.8000 | Buy Now |
CAD Models for ME30A1503N01 by SL Power Electronics
Part Data Attributes for ME30A1503N01 by SL Power Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SL POWER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|