Part Details for ME3220-683KLB by Coilcraft Inc
Overview of ME3220-683KLB by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ME3220-683KLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2287934
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3642 / $0.7683 | Buy Now |
DISTI #
2287934RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.3642 / $0.6494 | Buy Now |
DISTI #
2287934
|
Farnell | INDUCTOR, 68UH, 0.38A, 10%, PWR, 16.3MHZ RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3559 / $1.0024 | Buy Now |
DISTI #
2287934RL
|
Farnell | INDUCTOR, 68UH, 0.38A, 10%, PWR, 16.3MHZ RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.3559 / $1.0024 | Buy Now |
Part Details for ME3220-683KLB
ME3220-683KLB CAD Models
ME3220-683KLB Part Data Attributes:
|
ME3220-683KLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ME3220-683KLB
Coilcraft Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1211 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 16.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |