Part Details for MEA-868-SM-LP/100-00172-01 by Maxtena Inc
Overview of MEA-868-SM-LP/100-00172-01 by Maxtena Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-172HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 72 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for MEA-868-SM-LP/100-00172-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5420-MEA-868-SM-LP/100-00172-01TB-ND
|
DigiKey | External 868MHz ISM Screw Mount Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$40.0000 / $44.0000 | Buy Now |