Part Details for MEA1D0505SC by Murata Power Solutions
Overview of MEA1D0505SC by Murata Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEA1D0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1091
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions MEA1D0505SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$5.2800 | Buy Now |
DISTI #
27P7524
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 5V, -5V, Power Supply Approvals:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions MEA1D0505SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.3100 | Buy Now |
DISTI #
811-2677-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7600 / $5.0800 | Buy Now |
|
Future Electronics | MEA1 Series 1 W 5 V input ±5 V Dual Output 1 kV Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$4.5100 / $4.8700 | Buy Now |
DISTI #
MEA1D0505SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SIP Min Qty: 1 | 0 |
|
$4.6300 / $6.1700 | RFQ |
DISTI #
000000000002758405
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP DUAL DC/DC Min Qty: 1 | 96 |
|
$4.0900 / $4.5200 | Buy Now |
|
Chip1Cloud | 1kVDC Isolated 1W Dual Output DC/DC Converters | DC DC CONVERTER +/-5V 1W | 8000 |
|
RFQ | |
DISTI #
1671256
|
element14 Asia-Pacific | CONVERTER, DC/DC, SIL, 1W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$5.1301 / $5.3666 | Buy Now |
DISTI #
1671256
|
Farnell | CONVERTER, DC/DC, SIL, 1W, 5V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 40 |
|
$4.5460 / $5.0218 | Buy Now |