Part Details for MEB-1K2A48T ABA by Eltek
Overview of MEB-1K2A48T ABA by Eltek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEB-1K2A48T ABA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEB-1K2A48T ABA
|
Avnet Americas | Universal AC in, 48Vdc 25A out, enclosed medical psu 2XMOPP with 5V, 2A (Alt: MEB-1K2A48T ABA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 32 Weeks, 0 Days | 0 |
|
$455.1680 | Buy Now |
DISTI #
MEB-1K2A48T ABA
|
Avnet Americas | Universal AC in, 48Vdc 25A out, enclosed medical psu 2XMOPP with 5V, 2A (Alt: MEB-1K2A48T ABA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 32 Weeks, 0 Days | 0 |
|
$455.1680 | Buy Now |
DISTI #
MEB-1K2A48T ABA
|
Avnet Abacus | AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 1.2 kW, 48 V, 25 A (Alt: MEB-1K2A48T ABA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days | Abacus - 19 |
|
Buy Now |