Part Details for MEC0252V1-000U-A99 by SUNON USA
Overview of MEC0252V1-000U-A99 by SUNON USA
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for MEC0252V1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5512
|
Newark | Dc Fan, Vapo, 120Mm, 3100Rpm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:108.2Cfm, Noise Rating:44.5Dba, Power Rating:5W, Ip Rating:- Rohs Compliant: Yes |Sunon MEC0252V1-000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $13.5300 | Buy Now |
DISTI #
259-1473-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1588 In Stock |
|
$12.0354 / $16.4100 | Buy Now |
DISTI #
MEC0252V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 0.238A 5.71W 3100RPM 108.2CFM 44.5dBA Flange Mount - Bulk (Alt: MEC0252V1-000U-A99) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3248 / $8.4208 | Buy Now |
DISTI #
MEC0252V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 207mA 5W 3100RPM 108.2CFM 44.5dBA Panel Mount - Bulk (Alt: MEC0252V1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$7.5844 / $10.0776 | Buy Now |
DISTI #
369-MEC0252V1000UA99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 108.2CFM, 0.28"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 1205 |
|
$11.7000 / $14.9600 | Buy Now |
DISTI #
70226015
|
RS | DC Fan, 24V, 120x120x25mm, 108.2CFM, 5.4W, 44.5dBA, 3100RPM, Wire Leads | Sunon Fans MEC0252V1-000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$13.2600 / $16.5700 | Buy Now |
|
Future Electronics | MEC Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 24 VDC Vapo Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 586Box |
|
$12.0600 / $12.6600 | Buy Now |
|
Future Electronics | MEC Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 24 VDC Vapo Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$12.0600 / $12.6600 | Buy Now |
|
Future Electronics | MEC Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 24 VDC Vapo Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$12.0600 / $12.6600 | Buy Now |
|
Onlinecomponents.com | Blower and Fan RoHS: Compliant |
600 In Stock |
|
$11.3000 / $12.2900 | Buy Now |