Part Details for MEC0382V1-000U-A99 by SUNON
Overview of MEC0382V1-000U-A99 by SUNON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC0382V1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC0382V1-A99
|
TME | Fan: DC, axial, 24VDC, 120x120x38mm, 234.4m3/h, 48dBA, Vapo, 24AWG Min Qty: 1 | 2193 |
|
$5.6400 / $9.4300 | Buy Now |
|
NAC | Fan Type: DC FAN, Model Series: ME, Size: 12038, Dimentions: 120 x 38, Bearing: VAPO, Voltage: 24, Speed: 1 RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$9.6500 / $16.3100 | Buy Now |
|
Neutron USA | DC Fan, 120x38mm, 24VDC, 138CFM, 9.2W, 48dBA, Vapo Bearing, Auto Restart | 50 |
|
$39.9900 | Buy Now |