Part Details for MEC0384V2-000U-A99 by SUNON USA
Overview of MEC0384V2-000U-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MEC0384V2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC0384V2-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 48V 120mA 5.8W 2600RPM 116CFM 44dBA Panel Mount - Bulk (Alt: MEC0384V2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MEC0384V2-000U-A99
MEC0384V2-000U-A99 CAD Models
MEC0384V2-000U-A99 Part Data Attributes
|
MEC0384V2-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MEC0384V2-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.14A, 48V, 6.7W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 116 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 44 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 6.6 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 6.7 W | |
Rated Voltage | 48 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 218 g | |
Width | 38 mm |