Part Details for MEC1-30-02-S-D-RA1-SL by Samtec Inc
Overview of MEC1-30-02-S-D-RA1-SL by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-30-02-S-D-RA1-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-30-02-S-D-RA1-SL-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.039 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MEC1-30-02-S-D-RA1
|
Avnet Americas | 1MM MINI-EDGE CARD ASSEMBLY - Bulk (Alt: MEC1-30-02-S-D-RA1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-MEC13002SDRA1SL
|
Mouser Electronics | Standard Card Edge Connectors | 0 |
|
$0.1860 / $0.4500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$0.0973 / $0.2850 | Buy Now |
DISTI #
000000000003518581
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$0.0973 / $0.2850 | Buy Now |