Part Details for MEC1406-NU by Microchip Technology Inc
Overview of MEC1406-NU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MEC1406-NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9213
|
Newark | Mec, Mips Core, 160K Sram, Lpc, 128-Vtqfp 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip MEC1406-NU Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
MEC1406-NU-ND
|
DigiKey | IC MEC 160K SRAM 128VTQFP Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
DISTI #
MEC1406-NU
|
Avnet Americas | MCU 32-Bit MEC140X MIPS32 M4K RISC ROMLess 1.8V/3.3V 128-Pin VTQFP Tray - Trays (Alt: MEC1406-NU) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8000 | Buy Now |
DISTI #
579-MEC1406-NU
|
Mouser Electronics | 32-bit Microcontrollers - MCU MEC, MIPS Core 160K SRAM, LPC RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
MEC1406-NU
|
Microchip Technology Inc | Keyboard and Embedded Controller for Notebook PC, Projected EOL: 2039-05-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5400 / $3.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.1300 | Buy Now |
|
Bristol Electronics | 281 |
|
RFQ | ||
|
Quest Components | 224 |
|
$3.7592 / $6.0960 | Buy Now | |
|
NAC | MEC, MIPS core, 160K SRAM, LPC, 128-VTQFP - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$2.9900 / $3.6000 | Buy Now |
Part Details for MEC1406-NU
MEC1406-NU CAD Models
MEC1406-NU Part Data Attributes
|
MEC1406-NU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1406-NU
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MEC1406-NU
This table gives cross-reference parts and alternative options found for MEC1406-NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1406-NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1406-I/NU-TR | Microprocessor Circuit | Microchip Technology Inc | MEC1406-NU vs MEC1406-I/NU-TR |