Part Details for MEC1523H-B0-I/SZ by Microchip Technology Inc
Overview of MEC1523H-B0-I/SZ by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MEC1523H-B0-I/SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5789
|
Newark | Embedded Controller, 256Kb Sram, 2Kb Eeprom 144 Wfbga 9X9X0.8Mm Tray Rohs Compliant: Yes |Microchip MEC1523H-B0-I/SZ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
150-MEC1523H-B0-I/SZ-ND
|
DigiKey | EMBEDDED CONTROLLER, 256KB SRAM, Min Qty: 260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7125 | Buy Now |
DISTI #
MEC1523H-B0-I/SZ
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 256KB SRAM 3.3V 144 Pin WFBGA Tray - Trays (Alt: MEC1523H-B0-I/SZ) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.4300 / $5.8500 | Buy Now |
DISTI #
579-MEC1523H-B0-I/SZ
|
Mouser Electronics | ARM Microcontrollers - MCU Embedded Controller with 256 KB SRAM and 2KB serial EEPROM RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
DISTI #
MEC1523H-B0-I/SZ
|
Microchip Technology Inc | Embedded Controller with 256 KB SRAM and 2KB serial EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8320 Alternates Available |
|
$3.9000 / $5.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | 8320 Factory Stock |
|
$5.1700 / $7.5400 | Buy Now | |
DISTI #
MEC1523H-B0-I/SZ
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 256KB SRAM 3.3V 144 Pin WFBGA Tray - Trays (Alt: MEC1523H-B0-I/SZ) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.4300 / $5.8500 | Buy Now |
|
Ameya Holding Limited | 8320 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 6760 |
|
$4.6000 / $5.5400 | Buy Now |
Part Details for MEC1523H-B0-I/SZ
MEC1523H-B0-I/SZ CAD Models
MEC1523H-B0-I/SZ Part Data Attributes:
|
MEC1523H-B0-I/SZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1523H-B0-I/SZ
Microchip Technology Inc
Microprocessor Circuit, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | |
Bus Compatibility | I2C, ESPI, UART | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
Length | 9 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA144,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |