Part Details for MEC1527H-B0-I/SZ by Microchip Technology Inc
Overview of MEC1527H-B0-I/SZ by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MEC1527H-B0-I/SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7677
|
Newark | Embedded Controller, 256Kb Sram, 512Kb Spi-Flash 144 Wfbga 9X9X0.8Mm Tray Rohs Compliant: Yes |Microchip MEC1527H-B0-I/SZ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
150-MEC1527H-B0-I/SZ-ND
|
DigiKey | EMBEDDED CTLR 256KB SRAM 512KB S Min Qty: 260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0125 | Buy Now |
DISTI #
MEC1527H-B0-I/SZ
|
Avnet Americas | EMBEDDED CONTROLLER, 256KB SRAM, 512KB SPI-FLASH - Bulk (Alt: MEC1527H-B0-I/SZ) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
$4.7100 / $6.2200 | Buy Now |
DISTI #
579-MEC1527H-B0-I/SZ
|
Mouser Electronics | ARM Microcontrollers - MCU Embedded Controller 256KB total SRAM RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
DISTI #
MEC1527H-B0-I/SZ
|
Microchip Technology Inc | Embedded Controller 256KB total SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
19500 Alternates Available |
|
$4.1200 / $6.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9800 / $10.4300 | Buy Now | |
DISTI #
MEC1527H-B0-I/SZ
|
Avnet Americas | EMBEDDED CONTROLLER, 256KB SRAM, 512KB SPI-FLASH - Bulk (Alt: MEC1527H-B0-I/SZ) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
$4.7100 / $6.2200 | Buy Now |
|
Ameya Holding Limited | 19500 |
|
RFQ | ||
|
NAC | Embedded Controller, 256KB SRAM, 512KB SPI-Flash, 144 WFBGA 9x9x0.8mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 16380 |
|
$4.8900 / $5.9000 | Buy Now |
Part Details for MEC1527H-B0-I/SZ
MEC1527H-B0-I/SZ CAD Models
MEC1527H-B0-I/SZ Part Data Attributes:
|
MEC1527H-B0-I/SZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1527H-B0-I/SZ
Microchip Technology Inc
Microprocessor Circuit, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | |
Bus Compatibility | I2C, ESPI, UART | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
Length | 9 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA144,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |