Part Details for MEC1609-PZP by Microchip Technology Inc
Overview of MEC1609-PZP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MEC1609-PZP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9851
|
Newark | Mixed Signal Mobile Embedded Controller With Flash And Arc Core 144 Lfbga 10X10X1.4 Tray Rohs Compliant: Yes |Microchip MEC1609-PZP Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now |
DISTI #
MEC1609-PZP-ND
|
DigiKey | IC EMBEDDED CTLR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
480 In Stock |
|
$5.9750 / $7.4200 | Buy Now |
DISTI #
MEC1609-PZP
|
Avnet Americas | MIXED SIGNAL MOBILE EMBEDDED CONTROLLER WITH FLASH AND ARC C - Trays (Alt: MEC1609-PZP) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.6300 / $7.4200 | Buy Now |
DISTI #
886-MEC1609-PZP
|
Mouser Electronics | 32-bit Microcontrollers - MCU Mixed Signal Mobile Flash ARC/EC BC-Link RoHS: Compliant | 0 |
|
$5.9700 / $7.4200 | Order Now |
DISTI #
MEC1609-PZP
|
Microchip Technology Inc | Mixed Signal Mobile Embedded Flash ARC EC BC-LinkTM/VLPCTM Base Component, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2640 Alternates Available |
|
$5.3900 / $7.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$5.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2640 Factory Stock |
|
$5.9300 / $12.4300 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
DISTI #
MEC1609-PZP
|
Avnet Americas | MIXED SIGNAL MOBILE EMBEDDED CONTROLLER WITH FLASH AND ARC C - Trays (Alt: MEC1609-PZP) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.6300 / $7.4200 | Buy Now |
|
Ameya Holding Limited | IC EMBEDDED CTLR | 2640 |
|
RFQ |
Part Details for MEC1609-PZP
MEC1609-PZP CAD Models
MEC1609-PZP Part Data Attributes
|
MEC1609-PZP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1609-PZP
Microchip Technology Inc
IC EMBEDDED CTLR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; LPC; PCI; SPI | |
Clock Frequency-Max | 0.032 MHz | |
Communication Protocol | ASYNC, BIT; UART | |
Data Transfer Rate-Max | 0.25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 115 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,13x13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MEC1609-PZP
This table gives cross-reference parts and alternative options found for MEC1609-PZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1609-PZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1609I-PZP-TR | Serial I/O Controller | Microchip Technology Inc | MEC1609-PZP vs MEC1609I-PZP-TR |