Part Details for MECC-270K-02 by FASTRON GmBH
Overview of MECC-270K-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-1154CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S270KC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for MECC-270K-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-MECC-270K-02
|
Mouser Electronics | RF Inductors - Leaded 27uH 0.02MHz RoHS: Compliant | 0 |
|
$0.2990 / $0.3390 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 27μH ±10% - Q: 60 - DCR: 2.20 - 0.40A - Ammobox RoHS: Compliant | 0 |
|
$0.2664 / $0.3130 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 27?H, Tolerance: 10%, Q min: 60, DCR max: 2.20?, Rated DC Current: 0.40A, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not app RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2685 / $0.3200 | Buy Now |
Part Details for MECC-270K-02
MECC-270K-02 CAD Models
MECC-270K-02 Part Data Attributes
|
MECC-270K-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
MECC-270K-02
FASTRON GmBH
General Purpose Inductor, 27uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 2.52MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |