There are no models available for this part yet.
Overview of MECF-50-01-L-DV-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MECF-50-01-L-DV-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MECF-50-01-L-DV-K-
|
Avnet Americas | .050" Mini Edge Card Connector, Vertical - Tape and Reel (Alt: MECF-50-01-L-DV-K-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.1500 / $5.6400 | Buy Now | |
DISTI #
200-MECF5001LDVKFR
|
Mouser Electronics | Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical | 0 |
|
$8.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2400 / $10.9100 | Buy Now | ||
DISTI #
000000000006214444
|
Sager | Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical Min Qty: 250 | 0 |
|
$2.9200 / $5.6400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.2400 / $10.9100 | Buy Now | ||
DISTI #
602cfd5f1c1cf19ba08bfb1b
|
Samtec | RoHS: Compliant Min Qty: 250 Lead time: 5 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.9200 / $5.6400 | Buy Now |
CAD Models for MECF-50-01-L-DV-K-FR by Samtec Inc
Part Data Attributes for MECF-50-01-L-DV-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.22 inch
|
Body Depth
|
0.346 inch
|
Body Length
|
2.662 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
840VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.81 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3.5 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|