-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEE1S0303DC
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin DIP - Rail/Tube (Alt: MEE1S0303DC) Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.1674 / $4.9138 | Buy Now |
DISTI #
MEE1S0303DC
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin DIP - Rail/Tube (Alt: MEE1S0303DC) Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.1674 / $4.9138 | Buy Now |
DISTI #
MEE1S0303DC
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin DIP - Rail/Tube (Alt: MEE1S0303DC) Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.1674 / $4.9138 | Buy Now |
DISTI #
ICDCDC3493
|
Rutronik | DC/DC Mod 3.3V to 3.3V 1W 1KV RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Box |
Stock DE - 70 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.6700 / $4.0000 | Buy Now |
DISTI #
MEE1S0303DC
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin DIP (Alt: MEE1S0303DC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEE1S0303DC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEE1S0303DC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 78.5% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-T4 | |
Line Regulation-Max | 1.1% | |
Load Regulation-Max | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |