Part Details for MEE1S0315DC by Murata Power Solutions
Overview of MEE1S0315DC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEE1S0315DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9050
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 1 W, 15 V, 67 Ma Rohs Compliant: Yes |Murata Power Solutions MEE1S0315DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.2600 | Buy Now |
DISTI #
000000000003810035
|
Sager | Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-MEE1S0315SC | 0 |
|
Buy Now | |
DISTI #
C1S517900157546
|
Chip1Stop | Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin DIP RoHS: Compliant | 35 |
|
$3.4100 | Buy Now |