-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEE1S0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: MEE1S0505SC) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.6400 | Buy Now |
DISTI #
580-MEE1S0505SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP4 1KVDC DC/DC RoHS: Compliant | 100 |
|
$4.8600 / $5.3700 | Buy Now |
DISTI #
MEE1S0505SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP4 1KVDC DC/DC pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 1736 In Stock |
|
$4.8600 | Buy Now |
DISTI #
MEE1S0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: MEE1S0505SC) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.6400 | Buy Now |
DISTI #
MEE1S0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: MEE1S0505SC) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.6400 | Buy Now |
DISTI #
MEE1S0505SC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP (Alt: MEE1S0505SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEE1S0505SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEE1S0505SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |