MEE1S1512SC
Description: DC-DC Regulated Power Supply Module,

Overview of MEE1S1512SC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for MEE1S1512SC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MEE1S1512SC
Avnet Americas Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP - Rail/Tube (Alt: MEE1S1512SC) Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 35 $3.8875
$3.8875 Buy Now
DISTI # 580-MEE1S1512SC
Mouser Electronics Isolated DC/DC Converters - Through Hole RoHS: Compliant 0
  • 1 $5.2600
  • 5 $5.2300
  • 10 $5.2000
  • 25 $5.1400
  • 35 $4.7600
  • 105 $4.4600
  • 280 $4.4500
$4.4500 / $5.2600 Order Now
DISTI # 83604189
Verical Module DC-DC 15VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 2424 Americas - 210
  • 2 $5.2270
  • 5 $5.1470
  • 10 $5.0670
  • 25 $4.9590
  • 35 $4.5510
  • 105 $4.2240
  • 280 $3.8820
$3.8820 / $5.2270 Buy Now
DISTI # MEE1S1512SC
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 35 0
  • 35 $3.8500
$3.8500 Buy Now
DISTI # MEE1S1512SC
Avnet Abacus Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP (Alt: MEE1S1512SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MEE1S1512SC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MEE1S1512SC by Murata Manufacturing Co Ltd

MEE1S1512SC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
SIP-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
Length
11.48 mm
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
12 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.25 mm
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. MEE1S1512SC
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for MEE1S1512SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEE1S1512SC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEE1S1512SC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MEE1S1512SC would you like to use for your alert(s)?
  • Please alert me when MEE1S1512SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEE1S1512SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEE1S1512SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEE1S1512SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEE1S1512SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEE1S1512SC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: